
MCR03ERTF1471 | |
|---|---|
DigiKey Part Number | RHM1.47KCFTR-ND - Tape & Reel (TR) RHM1.47KCFCT-ND - Cut Tape (CT) RHM1.47KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1471 |
Description | RES SMD 1.47K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF1471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01292 | kr.64.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10200 | kr.1.02 |
| 25 | kr.0.07160 | kr.1.79 |
| 50 | kr.0.05500 | kr.2.75 |
| 100 | kr.0.04420 | kr.4.42 |
| 250 | kr.0.03304 | kr.8.26 |
| 500 | kr.0.02700 | kr.13.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07000 | kr.0.70 |
| 50 | kr.0.04220 | kr.2.11 |
| 100 | kr.0.03390 | kr.3.39 |
| 500 | kr.0.02202 | kr.11.01 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

