MCR03ERTF1204 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.811
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.062
Unit Price: kr.0.77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


YAGEO
In Stock: 73.457
Unit Price: kr.0.64000
Datasheet
1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1204

DigiKey Part Number
RHM1.2MCFTR-ND - Tape & Reel (TR)
RHM1.2MCFCT-ND - Cut Tape (CT)
RHM1.2MCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1204
Description
RES SMD 1.2M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF1204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031M20FKEAVishay Dale7.811541-1.20MHCT-NDkr.0.64000Direct
RC1608F125CSSamsung Electro-Mechanics1.0621276-4928-1-NDkr.0.77000Direct
ERJ-3EKF1204VPanasonic Industry0P1.20MHTR-NDkr.0.00000Upgrade
RC0603FR-071M2LYAGEO73.457311-1.20MHRCT-NDkr.0.64000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01294kr.64.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000