Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF1103 | |
|---|---|
DigiKey Part Number | RHM110KCFTR-ND - Tape & Reel (TR) RHM110KCFCT-ND - Cut Tape (CT) RHM110KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1103 |
Description | RES SMD 110K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF1103 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1103ELF | Bourns Inc. | 59.219 | CR0603-FX-1103ELFCT-ND | kr.0.64000 | Direct |
| CRCW0603110KFKEA | Vishay Dale | 96.515 | 541-110KHCT-ND | kr.0.64000 | Direct |
| ERJ-S03F1103V | Panasonic Industry | 0 | 10-ERJ-S03F1103VCT-ND | kr.1.47000 | Direct |
| RC0603FR-07110KL | YAGEO | 266.960 | 311-110KHRCT-ND | kr.0.64000 | Direct |
| RC1608F114CS | Samsung Electro-Mechanics | 0 | 1276-4842-2-ND | kr.0.05627 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01294 | kr.64.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








