MCR01MZPJ183 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13.728
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 195.041
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 370.058
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14.525
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 41.981
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 31.264
Unit Price: kr.0.64000
Datasheet
18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ183

DigiKey Part Number
RHM18KJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPJ183
Description
RES SMD 18K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ183 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01950kr.195.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.01950
Unit Price with VAT:kr.0.02438