Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent

MCR01MZPF24R9 | |
|---|---|
DigiKey Part Number | RHM24.9LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPF24R9 |
Description | RES SMD 24.9 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPF24R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040224R9FKED | Vishay Dale | 325.688 | 541-24.9LCT-ND | kr.0.63000 | Direct |
| ERJ-2RKF24R9X | Panasonic Industry | 121.283 | P24.9LCT-ND | kr.0.63000 | Direct |
| RC0402FR-0724R9L | YAGEO | 520.020 | 311-24.9LRCT-ND | kr.0.63000 | Direct |
| RMCF0402FT24R9 | Stackpole Electronics Inc | 131.499 | RMCF0402FT24R9CT-ND | kr.0.63000 | Direct |
| CR0402-FX-24R9GLF | Bourns Inc. | 77.295 | CR0402-FX-24R9GLFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02558 | kr.255.80 |
| Unit Price without VAT: | kr.0.02558 |
|---|---|
| Unit Price with VAT: | kr.0.03198 |








