Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MCR01MRTF1501 | |
|---|---|
DigiKey Part Number | RHM1.50KCDTR-ND - Tape & Reel (TR) RHM1.50KCDCT-ND - Cut Tape (CT) RHM1.50KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF1501 |
Description | RES SMD 1.5K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF1501 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1501GLF | Bourns Inc. | 168.647 | CR0402-FX-1501GLFCT-ND | kr.0.63000 | Direct |
| CRCW04021K50FKED | Vishay Dale | 243.376 | 541-1.50KLCT-ND | kr.0.63000 | Direct |
| CRG0402F1K5 | TE Connectivity Passive Product | 39.219 | 1712-CRG0402F1K5CT-ND | kr.0.63000 | Direct |
| RC0402FR-071K5L | YAGEO | 685.623 | 311-1.50KLRCT-ND | kr.0.63000 | Direct |
| RC1005F152CS | Samsung Electro-Mechanics | 0 | 1276-4030-2-ND | kr.0.03570 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01385 | kr.138.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








