Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTJ750 | |
|---|---|
DigiKey Part Number | RHM75CCTR-ND - Tape & Reel (TR) RHM75CCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ750 |
Description | RES SMD 75 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ750 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0201F75R | TE Connectivity Passive Product | 0 | CRG0201F75R-ND | kr.0.00000 | Direct |
| CRCW020175R0FKED | Vishay Dale | 43.741 | 541-75.0AABCT-ND | kr.1.41000 | Upgrade |
| CRCW020175R0FNED | Vishay Dale | 39.189 | 541-75.0ABCT-ND | kr.0.64000 | Upgrade |
| CRCW020175R0JNED | Vishay Dale | 16.650 | 541-75AGCT-ND | kr.0.64000 | Upgrade |
| ERJ-1GNF75R0C | Panasonic Industry | 175.754 | P123153CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03564 | kr.534.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








