
MCR006YRTJ684 | |
|---|---|
DigiKey Part Number | RHM680KCCTR-ND - Tape & Reel (TR) RHM680KCCCT-ND - Cut Tape (CT) RHM680KCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ684 |
Description | RES SMD 680K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03525 | kr.528.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15720 | kr.3.93 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10520 | kr.10.52 |
| 250 | kr.0.08268 | kr.20.67 |
| 500 | kr.0.06986 | kr.34.93 |
| 1.000 | kr.0.05991 | kr.59.91 |
| 5.000 | kr.0.04415 | kr.220.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.11660 | kr.5.83 |
| 100 | kr.0.09760 | kr.9.76 |
| 500 | kr.0.06644 | kr.33.22 |
| 1.000 | kr.0.05725 | kr.57.25 |
| 5.000 | kr.0.04211 | kr.210.55 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

