Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTJ473 | |
|---|---|
DigiKey Part Number | RHM47KCCTR-ND - Tape & Reel (TR) RHM47KCCCT-ND - Cut Tape (CT) RHM47KCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ473 |
Description | RES SMD 47K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ473 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020147K0FKED | Vishay Dale | 48.753 | 541-47.0KAABCT-ND | kr.1.41000 | Upgrade |
| CRCW020147K0FNED | Vishay Dale | 16.397 | 541-CRCW020147K0FNEDCT-ND | kr.0.64000 | Upgrade |
| CRCW020147K0JNED | Vishay Dale | 20.170 | 541-47KAGCT-ND | kr.0.64000 | Upgrade |
| ERJ-1GNF4702C | Panasonic Industry | 312.779 | P123032CT-ND | kr.0.64000 | Upgrade |
| ERJ-1GNJ473C | Panasonic Industry | 66.942 | P123333CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03564 | kr.534.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |







