
MCR006YRTJ470 | |
|---|---|
DigiKey Part Number | RHM47CCTR-ND - Tape & Reel (TR) RHM47CCCT-ND - Cut Tape (CT) RHM47CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ470 |
Description | RES SMD 47 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03559 | kr.533.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.21300 | kr.2.13 |
| 25 | kr.0.16000 | kr.4.00 |
| 50 | kr.0.13020 | kr.6.51 |
| 100 | kr.0.10710 | kr.10.71 |
| 250 | kr.0.08412 | kr.21.03 |
| 500 | kr.0.07108 | kr.35.54 |
| 1.000 | kr.0.06095 | kr.60.95 |
| 5.000 | kr.0.04492 | kr.224.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.11780 | kr.5.89 |
| 100 | kr.0.09860 | kr.9.86 |
| 500 | kr.0.06708 | kr.33.54 |
| 1.000 | kr.0.05779 | kr.57.79 |
| 5.000 | kr.0.04251 | kr.212.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

