MCR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ335

DigiKey Part Number
RHM3.3MCCTR-ND - Tape & Reel (TR)
RHM3.3MCCCT-ND - Cut Tape (CT)
RHM3.3MCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ335
Description
RES SMD 3.3M OHM 5% 1/20W 0201
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ335 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.795
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03559kr.533.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
25kr.0.15880kr.3.97
50kr.0.12920kr.6.46
100kr.0.10620kr.10.62
250kr.0.08344kr.20.86
500kr.0.07052kr.35.26
1.000kr.0.06048kr.60.48
5.000kr.0.04457kr.222.85
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.11780kr.5.89
100kr.0.09860kr.9.86
500kr.0.06708kr.33.54
1.000kr.0.05779kr.57.79
5.000kr.0.04251kr.212.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000