
MCR006YRTJ305 | |
|---|---|
DigiKey Part Number  | RHM3MCCTR-ND - Tape & Reel (TR) RHM3MCCCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MCR006YRTJ305  | 
Description  | RES SMD 3M OHM 5% 1/20W 0201  | 
Customer Reference  | |
Detailed Description  | 3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCR006YRTJ305 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±250ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21100 | kr.2.11 | 
| 25 | kr.0.15880 | kr.3.97 | 
| 50 | kr.0.12920 | kr.6.46 | 
| 100 | kr.0.10620 | kr.10.62 | 
| 250 | kr.0.08344 | kr.20.86 | 
| 500 | kr.0.07052 | kr.35.26 | 
| 1.000 | kr.0.06048 | kr.60.48 | 
| 5.000 | kr.0.04457 | kr.222.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.03559 | kr.533.85 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

