
MCR006YRTJ162 | |
|---|---|
DigiKey Part Number | RHM1.6KCCTR-ND - Tape & Reel (TR) RHM1.6KCCCT-ND - Cut Tape (CT) RHM1.6KCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ162 |
Description | RES SMD 1.6K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03576 | kr.536.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.12980 | kr.6.49 |
| 100 | kr.0.10670 | kr.10.67 |
| 250 | kr.0.08384 | kr.20.96 |
| 500 | kr.0.07086 | kr.35.43 |
| 1.000 | kr.0.06076 | kr.60.76 |
| 5.000 | kr.0.04478 | kr.223.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.11840 | kr.5.92 |
| 100 | kr.0.09900 | kr.9.90 |
| 500 | kr.0.06738 | kr.33.69 |
| 1.000 | kr.0.05806 | kr.58.06 |
| 5.000 | kr.0.04271 | kr.213.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

