MCR006YRTJ102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.13190
Datasheet

Upgrade


Vishay Dale
In Stock: 79.513
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 77.243
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 199.225
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 407.740
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Upgrade


YAGEO
In Stock: 636.034
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 34.156
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05931
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 47.824
Unit Price: kr.0.63000
Datasheet
1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ102

DigiKey Part Number
RHM1.0KCCTR-ND - Tape & Reel (TR)
RHM1.0KCCCT-ND - Cut Tape (CT)
RHM1.0KCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ102
Description
RES SMD 1K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03525kr.528.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750