910 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF9100

DigiKey Part Number
RHM910CBTR-ND - Tape & Reel (TR)
RHM910CBCT-ND - Cut Tape (CT)
RHM910CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF9100
Description
RES SMD 910 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
910 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF9100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.569
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04070kr.610.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
25kr.0.18240kr.4.56
50kr.0.14960kr.7.48
100kr.0.12360kr.12.36
250kr.0.09788kr.24.47
500kr.0.08330kr.41.65
1.000kr.0.07171kr.71.71
5.000kr.0.05338kr.266.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13180kr.6.59
100kr.0.11100kr.11.10
500kr.0.07582kr.37.91
1.000kr.0.06543kr.65.43
5.000kr.0.04841kr.242.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750