
MCR006YRTF6800 | |
|---|---|
DigiKey Part Number | RHM680CBTR-ND - Tape & Reel (TR) RHM680CBCT-ND - Cut Tape (CT) RHM680CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF6800 |
Description | RES SMD 680 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF6800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04108 | kr.616.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17400 | kr.4.35 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.11780 | kr.11.78 |
| 250 | kr.0.09320 | kr.23.30 |
| 500 | kr.0.07936 | kr.39.68 |
| 1.000 | kr.0.06829 | kr.68.29 |
| 5.000 | kr.0.05084 | kr.254.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.13320 | kr.6.66 |
| 100 | kr.0.11200 | kr.11.20 |
| 500 | kr.0.07654 | kr.38.27 |
| 1.000 | kr.0.06605 | kr.66.05 |
| 5.000 | kr.0.04887 | kr.244.35 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

