MCR006YRTF5601 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 11.405
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 62.232
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 41.569
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 318.058
Unit Price: kr.0.63000
Datasheet
5.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF5601

DigiKey Part Number
RHM5.6KCBTR-ND - Tape & Reel (TR)
RHM5.6KCBCT-ND - Cut Tape (CT)
RHM5.6KCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF5601
Description
RES SMD 5.6K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF5601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04070kr.610.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750