MCR006YRTF4751 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 33.110
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 64.160
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 43.613
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 9
Unit Price: kr.0.70000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 32.117
Unit Price: kr.0.63000
Datasheet
4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF4751

DigiKey Part Number
RHM4.75KCBTR-ND - Tape & Reel (TR)
RHM4.75KCBCT-ND - Cut Tape (CT)
RHM4.75KCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF4751
Description
RES SMD 4.75K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF4751 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04070kr.610.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750