MCR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF4303

DigiKey Part Number
RHM430KCBTR-ND - Tape & Reel (TR)
RHM430KCBCT-ND - Cut Tape (CT)
RHM430KCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF4303
Description
RES SMD 430K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
430 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF4303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.625
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04108kr.616.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.17400kr.4.35
50kr.0.14340kr.7.17
100kr.0.11780kr.11.78
250kr.0.09320kr.23.30
500kr.0.07936kr.39.68
1.000kr.0.06829kr.68.29
5.000kr.0.05084kr.254.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
50kr.0.13320kr.6.66
100kr.0.11200kr.11.20
500kr.0.07654kr.38.27
1.000kr.0.06605kr.66.05
5.000kr.0.04887kr.244.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000