
MCR006YRTF4300 | |
|---|---|
DigiKey Part Number | RHM430CBTR-ND - Tape & Reel (TR) RHM430CBCT-ND - Cut Tape (CT) RHM430CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF4300 |
Description | RES SMD 430 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF4300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04128 | kr.619.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14400 | kr.7.20 |
| 100 | kr.0.11830 | kr.11.83 |
| 250 | kr.0.09364 | kr.23.41 |
| 500 | kr.0.07974 | kr.39.87 |
| 1.000 | kr.0.06861 | kr.68.61 |
| 5.000 | kr.0.05108 | kr.255.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 50 | kr.0.13380 | kr.6.69 |
| 100 | kr.0.11250 | kr.11.25 |
| 500 | kr.0.07690 | kr.38.45 |
| 1.000 | kr.0.06636 | kr.66.36 |
| 5.000 | kr.0.04910 | kr.245.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

