430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF4300

DigiKey Part Number
RHM430CBTR-ND - Tape & Reel (TR)
RHM430CBCT-ND - Cut Tape (CT)
RHM430CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF4300
Description
RES SMD 430 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF4300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.861
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04070kr.610.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17240kr.4.31
50kr.0.14200kr.7.10
100kr.0.11670kr.11.67
250kr.0.09232kr.23.08
500kr.0.07862kr.39.31
1.000kr.0.06765kr.67.65
5.000kr.0.05036kr.251.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13180kr.6.59
100kr.0.11100kr.11.10
500kr.0.07582kr.37.91
1.000kr.0.06543kr.65.43
5.000kr.0.04841kr.242.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750