Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTF3001 | |
|---|---|
DigiKey Part Number | RHM3KCBTR-ND - Tape & Reel (TR) RHM3KCBCT-ND - Cut Tape (CT) RHM3KCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF3001 |
Description | RES SMD 3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF3001 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02013K00FKED | Vishay Dale | 47.193 | 541-3.00KAABCT-ND | kr.1.39000 | Upgrade |
| CRCW02013K00FNED | Vishay Dale | 39.679 | 541-CRCW02013K00FNEDCT-ND | kr.0.63000 | Upgrade |
| ERJ-1GNF3001C | Panasonic Industry | 128.785 | P122912CT-ND | kr.0.63000 | Upgrade |
| RMCF0201FT3K00 | Stackpole Electronics Inc | 5.382 | RMCF0201FT3K00CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04070 | kr.610.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




