MCR006YRTF2403 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 16.285
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.328
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.233
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet
240 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF2403

DigiKey Part Number
RHM240KCBTR-ND - Tape & Reel (TR)
RHM240KCBCT-ND - Cut Tape (CT)
RHM240KCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF2403
Description
RES SMD 240K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
240 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF2403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201240KFKEDVishay Dale16.285541-CRCW0201240KFKEDCT-NDkr.1.39000Upgrade
CRCW0201240KFNEDVishay Dale2.328541-CRCW0201240KFNEDCT-NDkr.0.63000Upgrade
ERJ-1GNF2403CPanasonic Industry18.233P122859CT-NDkr.0.63000Upgrade
RC0603F244CSSamsung Electro-Mechanics01276-3724-2-NDkr.0.04677Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04070kr.610.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750