
MCR006YRTF1212 | |
|---|---|
DigiKey Part Number | RHM12.1KCBTR-ND - Tape & Reel (TR) RHM12.1KCBCT-ND - Cut Tape (CT) RHM12.1KCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF1212 |
Description | RES SMD 12.1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04070 | kr.610.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.11670 | kr.11.67 |
| 250 | kr.0.09232 | kr.23.08 |
| 500 | kr.0.07862 | kr.39.31 |
| 1.000 | kr.0.06765 | kr.67.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11100 | kr.11.10 |
| 500 | kr.0.07582 | kr.37.91 |
| 1.000 | kr.0.06543 | kr.65.43 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

