MCR004YZPF1912 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.47000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.20789
Datasheet
19.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR004YZPF1912

DigiKey Part Number
MCR004YZPF1912-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR004YZPF1912
Description
RES SMD 19.1K OHM 1% 1/32W 01005
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR004YZPF1912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-0719K1LYAGEO0YAG6256CT-NDkr.1.47000Direct
RC0402F1912CSSamsung Electro-Mechanics0RC0402F1912CS-NDkr.0.20789Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04223kr.633.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.04223
Unit Price with VAT:kr.0.05279