MCH155A1R8CK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 93.815
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 44.199
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.498
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 128.458
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04598
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 98.515
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02479
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.11487
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19.835
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 8.990
Unit Price: kr.0.71000
Datasheet
Image for MCH155A1R8CK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155A1R8CK

DigiKey Part Number
846-MCH155A1R8CKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155A1R8CK
Description
CAP CER 1.8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155A1R8CK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes