
LTR50UZPJ151 | |
|---|---|
DigiKey Part Number | RHM150AATR-ND - Tape & Reel (TR) RHM150AACT-ND - Cut Tape (CT) RHM150AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPJ151 |
Description | RES SMD 150 OHM 5% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPJ151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.52400 | kr.15.24 |
| 25 | kr.1.26040 | kr.31.51 |
| 50 | kr.1.10860 | kr.55.43 |
| 100 | kr.0.98890 | kr.98.89 |
| 250 | kr.0.86804 | kr.217.01 |
| 500 | kr.0.79834 | kr.399.17 |
| 1.000 | kr.0.74292 | kr.742.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52893 | kr.2,644.65 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

