


LTR50UZPFLR300 | |
|---|---|
DigiKey Part Number | 846-LTR50UZPFLR300TR-ND - Tape & Reel (TR) 846-LTR50UZPFLR300CT-ND - Cut Tape (CT) 846-LTR50UZPFLR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPFLR300 |
Description | RES SMD 0.3 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.3.97400 | kr.99.35 |
| 50 | kr.3.63280 | kr.181.64 |
| 100 | kr.3.36150 | kr.336.15 |
| 250 | kr.3.08656 | kr.771.64 |
| 500 | kr.2.92756 | kr.1,463.78 |
| 1.000 | kr.2.80101 | kr.2,801.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.45078 | kr.12,253.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

