
LTR50UZPF3300 | |
|---|---|
DigiKey Part Number | RHM330ACTR-ND - Tape & Reel (TR) RHM330ACCT-ND - Cut Tape (CT) RHM330ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF3300 |
Description | RES SMD 330 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF3300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.11800 | kr.21.18 |
| 25 | kr.1.78040 | kr.44.51 |
| 50 | kr.1.58380 | kr.79.19 |
| 100 | kr.1.42840 | kr.142.84 |
| 250 | kr.1.27104 | kr.317.76 |
| 500 | kr.1.18026 | kr.590.13 |
| 1.000 | kr.1.10798 | kr.1,107.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99218 | kr.4,960.90 |
| 10.000 | kr.0.95837 | kr.9,583.70 |
| 15.000 | kr.0.94187 | kr.14,128.05 |
| 25.000 | kr.0.92398 | kr.23,099.50 |
| 35.000 | kr.0.91374 | kr.31,980.90 |
| 50.000 | kr.0.90404 | kr.45,202.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

