22 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR50UZPF22R0

DigiKey Part Number
RHM22ACTR-ND - Tape & Reel (TR)
RHM22ACCT-ND - Cut Tape (CT)
RHM22ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR50UZPF22R0
Description
RES SMD 22 OHM 1% 1W 2010 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR50UZPF22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.11800kr.21.18
25kr.1.78040kr.44.51
50kr.1.58380kr.79.19
100kr.1.42840kr.142.84
250kr.1.27104kr.317.76
500kr.1.18026kr.590.13
1.000kr.1.10798kr.1,107.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99218kr.4,960.90
10.000kr.0.95837kr.9,583.70
15.000kr.0.94187kr.14,128.05
25.000kr.0.92398kr.23,099.50
35.000kr.0.91374kr.31,980.90
50.000kr.0.90404kr.45,202.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250