
LTR18EZPJ560 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJ560TR-ND - Tape & Reel (TR) 846-LTR18EZPJ560CT-ND - Cut Tape (CT) 846-LTR18EZPJ560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ560 |
Description | RES SMD 56 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.61700 | kr.6.17 |
| 25 | kr.0.48600 | kr.12.15 |
| 50 | kr.0.41280 | kr.20.64 |
| 100 | kr.0.35370 | kr.35.37 |
| 250 | kr.0.29500 | kr.73.75 |
| 500 | kr.0.26132 | kr.130.66 |
| 1.000 | kr.0.23457 | kr.234.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19183 | kr.959.15 |
| 10.000 | kr.0.17940 | kr.1,794.00 |
| 15.000 | kr.0.17335 | kr.2,600.25 |
| 25.000 | kr.0.16678 | kr.4,169.50 |
| 35.000 | kr.0.16303 | kr.5,706.05 |
| 50.000 | kr.0.15948 | kr.7,974.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

