
LTR18EZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM1227TR-ND - Tape & Reel (TR) RHM1227CT-ND - Cut Tape (CT) RHM1227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFU10L0 |
Description | RES 0.01 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPFU10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.40500 | kr.24.05 |
| 25 | kr.2.02920 | kr.50.73 |
| 50 | kr.1.81320 | kr.90.66 |
| 100 | kr.1.64160 | kr.164.16 |
| 250 | kr.1.46836 | kr.367.09 |
| 500 | kr.1.36818 | kr.684.09 |
| 1.000 | kr.1.28857 | kr.1,288.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.16076 | kr.5,803.80 |
| 10.000 | kr.1.12344 | kr.11,234.40 |
| 15.000 | kr.1.10524 | kr.16,578.60 |
| 25.000 | kr.1.08549 | kr.27,137.25 |
| 35.000 | kr.1.07418 | kr.37,596.30 |
| 50.000 | kr.1.06348 | kr.53,174.00 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

