100 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPFLR100

DigiKey Part Number
RHM1221TR-ND - Tape & Reel (TR)
RHM1221CT-ND - Cut Tape (CT)
RHM1221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPFLR100
Description
RES 0.1 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPFLR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.40500kr.24.05
25kr.2.02920kr.50.73
50kr.1.81320kr.90.66
100kr.1.64160kr.164.16
250kr.1.46836kr.367.09
500kr.1.36818kr.684.09
1.000kr.1.28857kr.1,288.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.16076kr.5,803.80
10.000kr.1.12344kr.11,234.40
15.000kr.1.10524kr.16,578.60
25.000kr.1.08549kr.27,137.25
35.000kr.1.07418kr.37,596.30
50.000kr.1.06348kr.53,174.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250