
LTR18EZPF1R00 | |
|---|---|
DigiKey Part Number | RHM1YTR-ND - Tape & Reel (TR) RHM1YCT-ND - Cut Tape (CT) RHM1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1R00 |
Description | RES SMD 1 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51440 | kr.12.86 |
| 50 | kr.0.46460 | kr.23.23 |
| 100 | kr.0.37820 | kr.37.82 |
| 250 | kr.0.31768 | kr.79.42 |
| 500 | kr.0.25498 | kr.127.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21071 | kr.1,053.55 |
| 10.000 | kr.0.19782 | kr.1,978.20 |
| 15.000 | kr.0.19154 | kr.2,873.10 |
| 25.000 | kr.0.18473 | kr.4,618.25 |
| 35.000 | kr.0.18084 | kr.6,329.40 |
| 50.000 | kr.0.17386 | kr.8,693.00 |
| 60.000 | kr.0.17357 | kr.10,414.20 |
| 120.000 | kr.0.16975 | kr.20,370.00 |
| 125.000 | kr.0.16945 | kr.21,181.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

