
LTR18EZPF1200 | |
|---|---|
DigiKey Part Number | RHM120YTR-ND - Tape & Reel (TR) RHM120YCT-ND - Cut Tape (CT) RHM120YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1200 |
Description | RES 120 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.54280 | kr.13.57 |
| 50 | kr.0.46020 | kr.23.01 |
| 100 | kr.0.39750 | kr.39.75 |
| 250 | kr.0.33348 | kr.83.37 |
| 500 | kr.0.29684 | kr.148.42 |
| 1.000 | kr.0.26774 | kr.267.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22127 | kr.1,106.35 |
| 10.000 | kr.0.20772 | kr.2,077.20 |
| 15.000 | kr.0.20113 | kr.3,016.95 |
| 25.000 | kr.0.19398 | kr.4,849.50 |
| 35.000 | kr.0.18989 | kr.6,646.15 |
| 50.000 | kr.0.18602 | kr.9,301.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

