75 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10LEZPFSR075

DigiKey Part Number
846-LTR10LEZPFSR075TR-ND - Tape & Reel (TR)
846-LTR10LEZPFSR075CT-ND - Cut Tape (CT)
846-LTR10LEZPFSR075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10LEZPFSR075
Description
RES 0.075 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.64400kr.26.44
25kr.2.24200kr.56.05
50kr.2.01240kr.100.62
100kr.1.82910kr.182.91
250kr.1.64384kr.410.96
500kr.1.53668kr.768.34
1.000kr.1.45148kr.1,451.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.31480kr.6,574.00
10.000kr.1.27487kr.12,748.70
15.000kr.1.25539kr.18,830.85
25.000kr.1.23426kr.30,856.50
35.000kr.1.22217kr.42,775.95
50.000kr.1.21071kr.60,535.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000