LTR10LEZPFLR390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10LEZPFSR056

DigiKey Part Number
846-LTR10LEZPFSR056TR-ND - Tape & Reel (TR)
846-LTR10LEZPFSR056CT-ND - Cut Tape (CT)
846-LTR10LEZPFSR056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10LEZPFSR056
Description
RES 0.056 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.51500kr.25.15
25kr.2.13520kr.53.38
50kr.1.91620kr.95.81
100kr.1.74210kr.174.21
250kr.1.56544kr.391.36
500kr.1.46342kr.731.71
1.000kr.1.38227kr.1,382.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.25212kr.6,260.60
10.000kr.1.16705kr.11,670.50
15.000kr.1.14988kr.17,248.20
25.000kr.1.13223kr.28,305.75
35.000kr.1.12955kr.39,534.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500