
LTR10LEZPFLR270 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR270TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR270CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR270 |
Description | RES SMD 0.27 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.51100 | kr.25.11 |
| 25 | kr.2.12280 | kr.53.07 |
| 50 | kr.1.90080 | kr.95.04 |
| 100 | kr.1.72450 | kr.172.45 |
| 250 | kr.1.54620 | kr.386.55 |
| 500 | kr.1.44324 | kr.721.62 |
| 1.000 | kr.1.36120 | kr.1,361.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.22978 | kr.6,148.90 |
| 10.000 | kr.1.19139 | kr.11,913.90 |
| 15.000 | kr.1.17267 | kr.17,590.05 |
| 25.000 | kr.1.15236 | kr.28,809.00 |
| 35.000 | kr.1.14072 | kr.39,925.20 |
| 50.000 | kr.1.12971 | kr.56,485.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

