
LTR10LEZPFLR160 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR160TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR160CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR160 |
Description | RES SMD 0.16 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.40600 | kr.24.06 |
| 25 | kr.2.03840 | kr.50.96 |
| 50 | kr.1.82400 | kr.91.20 |
| 100 | kr.1.65510 | kr.165.51 |
| 250 | kr.1.48400 | kr.371.00 |
| 500 | kr.1.41152 | kr.705.76 |
| 1.000 | kr.1.30645 | kr.1,306.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18031 | kr.5,901.55 |
| 10.000 | kr.1.09620 | kr.10,962.00 |
| 15.000 | kr.1.08244 | kr.16,236.60 |
| 25.000 | kr.1.06819 | kr.26,704.75 |
| 35.000 | kr.1.06563 | kr.37,297.05 |
| 50.000 | kr.1.06311 | kr.53,155.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

