LTR10EVHFL6R80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10EZPJ471

DigiKey Part Number
RHM470BUTR-ND - Tape & Reel (TR)
RHM470BUCT-ND - Cut Tape (CT)
RHM470BUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10EZPJ471
Description
RES SMD 470 OHM 5% 1W 0805 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR10EZPJ471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.55700kr.5.57
25kr.0.43760kr.10.94
50kr.0.37000kr.18.50
100kr.0.31040kr.31.04
250kr.0.26316kr.65.79
500kr.0.23270kr.116.35
1.000kr.0.20845kr.208.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16982kr.849.10
10.000kr.0.15857kr.1,585.70
15.000kr.0.15267kr.2,290.05
25.000kr.0.14174kr.3,543.50
35.000kr.0.14122kr.4,942.70
50.000kr.0.14056kr.7,028.00
60.000kr.0.13906kr.8,343.60
120.000kr.0.13410kr.16,092.00
125.000kr.0.13384kr.16,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250