
LTR10EZPJ101 | |
|---|---|
DigiKey Part Number | RHM100BUTR-ND - Tape & Reel (TR) RHM100BUCT-ND - Cut Tape (CT) RHM100BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ101 |
Description | RES SMD 100 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPJ101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.55700 | kr.5.57 |
| 25 | kr.0.43760 | kr.10.94 |
| 50 | kr.0.37000 | kr.18.50 |
| 100 | kr.0.31040 | kr.31.04 |
| 250 | kr.0.26316 | kr.65.79 |
| 500 | kr.0.23270 | kr.116.35 |
| 1.000 | kr.0.20973 | kr.209.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17906 | kr.895.30 |
| 10.000 | kr.0.15857 | kr.1,585.70 |
| 15.000 | kr.0.15310 | kr.2,296.50 |
| 25.000 | kr.0.14174 | kr.3,543.50 |
| 35.000 | kr.0.14122 | kr.4,942.70 |
| 50.000 | kr.0.14056 | kr.7,028.00 |
| 60.000 | kr.0.13906 | kr.8,343.60 |
| 120.000 | kr.0.13410 | kr.16,092.00 |
| 125.000 | kr.0.13384 | kr.16,730.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

