
LTR10EZPJ100 | |
|---|---|
DigiKey Part Number | RHM10BUTR-ND - Tape & Reel (TR) RHM10BUCT-ND - Cut Tape (CT) RHM10BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ100 |
Description | RES SMD 10 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPJ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.59200 | kr.5.92 |
| 25 | kr.0.46560 | kr.11.64 |
| 50 | kr.0.39360 | kr.19.68 |
| 100 | kr.0.33690 | kr.33.69 |
| 250 | kr.0.28036 | kr.70.09 |
| 500 | kr.0.24782 | kr.123.91 |
| 1.000 | kr.0.22196 | kr.221.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18085 | kr.904.25 |
| 10.000 | kr.0.16888 | kr.1,688.80 |
| 15.000 | kr.0.16304 | kr.2,445.60 |
| 25.000 | kr.0.15673 | kr.3,918.25 |
| 35.000 | kr.0.15311 | kr.5,358.85 |
| 50.000 | kr.0.14969 | kr.7,484.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

