
LTR10EZPF3300 | |
|---|---|
DigiKey Part Number | RHM1215TR-ND - Tape & Reel (TR) RHM1215CT-ND - Cut Tape (CT) RHM1215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF3300 |
Description | RES SMD 330 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPF3300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.75880 | kr.18.97 |
| 50 | kr.0.65460 | kr.32.73 |
| 100 | kr.0.57160 | kr.57.16 |
| 250 | kr.0.48792 | kr.121.98 |
| 500 | kr.0.43982 | kr.219.91 |
| 1.000 | kr.0.40162 | kr.401.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34049 | kr.1,702.45 |
| 10.000 | kr.0.32268 | kr.3,226.80 |
| 15.000 | kr.0.31400 | kr.4,710.00 |
| 25.000 | kr.0.30459 | kr.7,614.75 |
| 35.000 | kr.0.29920 | kr.10,472.00 |
| 50.000 | kr.0.29410 | kr.14,705.00 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

