1 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10EZPF1R00

DigiKey Part Number
RHM1209TR-ND - Tape & Reel (TR)
RHM1209CT-ND - Cut Tape (CT)
RHM1209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10EZPF1R00
Description
RES SMD 1 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR10EZPF1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.93200kr.9.32
25kr.0.74800kr.18.70
50kr.0.64540kr.32.27
100kr.0.56360kr.56.36
250kr.0.48108kr.120.27
500kr.0.43366kr.216.83
1.000kr.0.39600kr.396.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33573kr.1,678.65
10.000kr.0.31816kr.3,181.60
15.000kr.0.30960kr.4,644.00
25.000kr.0.30032kr.7,508.00
35.000kr.0.29501kr.10,325.35
50.000kr.0.28998kr.14,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500