LTR10EVHFL6R80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13.786
Unit Price: kr.1.33000
Datasheet
6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10EVHFL6R80

DigiKey Part Number
RHM6.80BSTR-ND - Tape & Reel (TR)
RHM6.80BSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTR10EVHFL6R80
Description
RES 6.8 OHM 1% 1/2W 0805 WIDE
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR10EVHFL6R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes