56 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPFSR056

DigiKey Part Number
846-LTR100LJZPFSR056TR-ND - Tape & Reel (TR)
846-LTR100LJZPFSR056CT-ND - Cut Tape (CT)
846-LTR100LJZPFSR056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPFSR056
Description
RES 0.056 OHM 1% 4W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.54663kr.14,186.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.07600kr.60.76
25kr.5.34960kr.133.74
50kr.4.93300kr.246.65
100kr.4.60130kr.460.13
250kr.4.26464kr.1,066.16
500kr.4.06968kr.2,034.84
1.000kr.3.91452kr.3,914.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.09000kr.12.09
10kr.7.28500kr.72.85
50kr.5.46040kr.273.02
100kr.4.90670kr.490.67
500kr.3.98082kr.1,990.41
1.000kr.3.69680kr.3,696.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500