47 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPFSR047

DigiKey Part Number
846-LTR100LJZPFSR047TR-ND - Tape & Reel (TR)
846-LTR100LJZPFSR047CT-ND - Cut Tape (CT)
846-LTR100LJZPFSR047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPFSR047
Description
RES 0.047 OHM 1% 4W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.07600kr.60.76
25kr.5.34960kr.133.74
50kr.4.93300kr.246.65
100kr.4.60130kr.460.13
250kr.4.26464kr.1,066.16
500kr.4.06968kr.2,034.84
1.000kr.3.91452kr.3,914.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.69254kr.14,770.16
8.000kr.3.61415kr.28,913.20
12.000kr.3.57589kr.42,910.68
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500