
LTR100LJZPFSR030 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR030TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR030CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR030 |
Description | RES SMD 0.03 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.4.99200 | kr.49.92 |
| 25 | kr.4.39560 | kr.109.89 |
| 50 | kr.4.30080 | kr.215.04 |
| 100 | kr.4.04030 | kr.404.03 |
| 250 | kr.3.97720 | kr.994.30 |
| 500 | kr.3.82144 | kr.1,910.72 |
| 1.000 | kr.3.71117 | kr.3,711.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.40981 | kr.13,639.24 |
| 8.000 | kr.3.39114 | kr.27,129.12 |
| 12.000 | kr.3.35773 | kr.40,292.76 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

