
LTR100LJZPFSR020 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR020TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR020CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR020 |
Description | RES SMD 0.02 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.5.70200 | kr.57.02 |
| 25 | kr.5.02520 | kr.125.63 |
| 50 | kr.4.84860 | kr.242.43 |
| 100 | kr.4.32060 | kr.432.06 |
| 250 | kr.4.00460 | kr.1,001.15 |
| 500 | kr.3.83732 | kr.1,918.66 |
| 1.000 | kr.3.71117 | kr.3,711.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.03200 | kr.12,128.00 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

