
LTR100LJZPFSR020 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR020TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR020CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR020 |
Description | RES SMD 0.02 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.69254 | kr.14,770.16 |
| 8.000 | kr.3.61415 | kr.28,913.20 |
| 12.000 | kr.3.57589 | kr.42,910.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.5.60100 | kr.56.01 |
| 25 | kr.4.85320 | kr.121.33 |
| 50 | kr.4.65400 | kr.232.70 |
| 100 | kr.4.34090 | kr.434.09 |
| 250 | kr.4.02336 | kr.1,005.84 |
| 500 | kr.3.83936 | kr.1,919.68 |
| 1.000 | kr.3.72856 | kr.3,728.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.07600 | kr.60.76 |
| 25 | kr.5.34960 | kr.133.74 |
| 50 | kr.4.93300 | kr.246.65 |
| 100 | kr.4.60130 | kr.460.13 |
| 250 | kr.4.26464 | kr.1,066.16 |
| 500 | kr.4.06968 | kr.2,034.84 |
| 1.000 | kr.3.91452 | kr.3,914.52 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |

